SRF0905A-472Y | Bourns Electronics GmbH

Line filter, SMD, 4700 µH, SRF0905A-472Y

Order No.: 05D5408
EAN: 4099879996084
MPN:
SRF0905A-472Y
Series: SRF0905A
SRF0905A-472Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8211 €

Line filter, SRF0905A-472Y, Bourns

Features

  • Ferrite, toroid core
  • RoHS compliant
  • AEC-Q200 compliant
  • Halogen free
Technical specifications
Ausführung Netzfilter
Bauform SMD
Breite 6 mm
Gleichstromwiderstand 900 mΩ
Höhe 5 mm
Induktivität 4700 µH
Länge 9.2 mm
Toleranz ±50 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes