SRF1206A-102Y | Bourns Electronics GmbH
Power Inductor SRF1206A-102Y
Unit Price (€ / pc.)
2.4514 € *
Available: 46 pcs.
Leadtime: 18 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.1896 €
50 pcs.
1.9635 €
250 pcs.
1.7731 €
500 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Common mode chip inductor, SRF1206A-102Y, Bourns
Features
- Shielded construction
- Low radiation
- Separated winding
- High current
- Compact size
Applications
- EMI suppression
- Noise filters
Technical specifications
Ausführung | Gleichtaktdrossel | |
Bauform | SMD | |
Breite | 11 mm | |
Gleichstromwiderstand | 14 mΩ | |
Höhe | 6 mm | |
Länge | 12 mm |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |