SRF1260-100M | Bourns Electronics GmbH

Power Inductor SRF1260-100M

Order No.: 05D5552
EAN: 4099879997418
MPN:
SRF1260-100M
Series: SRF1260
SRF1260-100M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
913.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.1424 €

Power inductor, SRF1260-100M, Bourns

Features

  • Multiple applications: parallel, dual-inductor and transformer
  • Magnetically shielded
  • Low radiation
  • RoHS compliant

Applications

  • SEPIC topology
  • Communication equipment
  • Notebooks, desktop computers, servers
  • LCDs, flat panels, backlights
  • Camcorders, HDTVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12.5 mm
Höhe 6 mm
Länge 12.5 mm
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes