SRF1260-471M | Bourns Electronics GmbH
Power choke, SMD 1260, 470 mH, 870 mA, SRF1260-471M
Order No.: 05D5424
EAN: 4099879996237
MPN:
SRF1260-471M
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRF1260-471M, BOURNS
Features
- Magnetically shielded
- Low radiation
- Ferrite core
- RoHS compliant
Applications
- SEPIC topology
- Communication equipment
- Notebooks, desktop computers, servers
- LCDs, flat panels, backlights
- Camcorders, HDTVs, car audio systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 470 mH | |
| DC current | 870 mA | |
| Tolerance | ±20 % | |
| DC resistance | 82 mΩ | |
| Saturation current | 1.02 A | |
| Design | SMD 1260 | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 400 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |