SRF1280-100M | Bourns Electronics GmbH
Power Inductor SRF1280-100M
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Power inductor, SRF1280-100M, Bourns
Features
- Multiple applications: parallel, dual-inductor and transformer
- Magnetically shielded
- Low radiation
- RoHS compliant
Applications
- SEPIC topology
- Communication equipment
- Notebooks, desktop computers, servers
- LCDs, flat panels, backlights
- Camcorders, HDTVs
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 12.5 mm | |
Höhe | 8 mm | |
Länge | 12.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |