SRF2012-361YA | Bourns Electronics GmbH

Common Mode Inductor SRF2012-361YA

Order No.: 05D5843
EAN: 4099889000146
MPN:
SRF2012-361YA
Series: SRF2012
SRF2012-361YA Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
461.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2309 €

Common mode chip inductor, SRF2012-361YA, Bourns

Features

  • High impedance
  • Ferrite core
  • RoHS compliant
  • Halogen free

Applications

  • Noise suppression
  • Personal computers
  • Display panels
Technical specifications
Ausführung Gleichtaktdrossel
Bauform SMD
Breite 1.2 mm
Gleichstromwiderstand 500 mΩ
Höhe 1.2 mm
Länge 2 mm
Toleranz ±25 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes