SRF3216-222Y | Bourns Electronics GmbH

Common mode choke, SMD 3216, 200 mA, SRF3216-222Y

Order No.: 76D8241
EAN: 4099889044980
MPN:
SRF3216-222Y
Series: SRF3216
SRF3216-222Y Bourns Electronics GmbH Fixed Inductors Image 1
SRF3216-222Y Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3213 €

Power inductor, SRF3216-222Y, BOURNS

Features

  • High impedance value
  • Ferrite core
  • RoHS compliant

Applications

  • Noise suppression
  • Personal computers
  • Display panels
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 3216
Breite 1.6 mm
Gleichstrom 200 mA
Gleichstromwiderstand 1.2 Ω
Höhe 2 mm
Länge 3.2 mm
Messfrequenz 100 MHz
Toleranz ±25 %
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes