SRF3216-900Y | Bourns Electronics GmbH
Common mode choke, SMD, 400 mA, SRF3216-900Y
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Common mode chip inductor, SRF3216-900Y, Bourns
Features
- High impedance
- Ferrite core
- RoHS compliant
Applications
- Noise suppression
- Personal computers
- Display panels
Technical specifications
Ausführung | Gleichtaktdrossel | |
Bauform | SMD | |
Breite | 1.6 mm | |
Gleichstrom | 400 mA | |
Gleichstromwiderstand | 300 mΩ | |
Höhe | 2 mm | |
Länge | 3.2 mm | |
Toleranz | ±25 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |