SRF4530A-510Y | Bourns Electronics GmbH
Power Inductor SRF4530A-510Y
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Common mode chip inductor, SRF4530A-510Y, Bourns
Features
- Shielded construction
- Low radiation
- Bifilar wound
- High temperature
- RoHS compliant
Technical specifications
Ausführung | Gleichtaktdrossel | |
Bauform | SMD | |
Breite | 3.2 mm | |
Gleichstromwiderstand | 1 Ω | |
Höhe | 3 mm | |
Länge | 4.5 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |