SRF4532-101Y | Bourns Electronics GmbH

Power choke, SMD 4532, 100 µH, 200 mA, SRF4532-101Y

Order No.: 76D8236
EAN: 4099889044959
MPN:
SRF4532-101Y
Series: SRF4532
SRF4532-101Y Bourns Electronics GmbH Fixed Inductors Image 1
SRF4532-101Y Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
357.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.357 €

Power inductor, SRF4532-101Y, BOURNS

Features

  • Bifi lar wound
  • High common mode impedance
  • Halogen free
  • RoHS compliant

Applications

  • Data and signal lines
  • CANbus
  • Telecom devices
  • Consumer electronics
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 4532
Breite 3.2 mm
Gleichstrom 200 mA
Gleichstromwiderstand 8.9 Ω
Höhe 2.8 mm
Induktivität 100 µH
Länge 4.5 mm
Toleranz -30/+50 %
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes