SRF4532-110Y | Bourns Electronics GmbH
Common mode choke, SMD, 11 µH, 300 mA, SRF4532-110Y
Unit Price (€ / pc.)
0.8485 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8485 €
10 pcs.
0.6057 €
100 pcs.
0.5046 €
500 pcs.
0.4391 €
1000 pcs.
0.3987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Common mode chip inductor, SRF4532-110Y, Bourns
Features
- Bifilar wound
- High common mode impedance
- RoHS compliant
- Halogen free
Applications
- Data and signal lines
- Telecom devices
- Consumer electronics
Technical specifications
Ausführung | Gleichtaktdrossel | |
Bauform | SMD | |
Breite | 3.2 mm | |
Gleichstrom | 300 mA | |
Gleichstromwiderstand | 800 mΩ | |
Höhe | 2.8 mm | |
Induktivität | 11 µH | |
Länge | 4.5 mm | |
Toleranz | -30/+50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |