SRF4532-1R0Y | Bourns Electronics GmbH

Common mode choke, SMD, 1 µH, 1200 mA, SRF4532-1R0Y

Order No.: 83D850
EAN: 4099891766146
MPN:
SRF4532-1R0Y
Series: SRF4532
Bourns Electronics GmbH
SRF4532-1R0Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.8485 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8485 €
10 pcs.
0.6057 €
100 pcs.
0.5046 €
500 pcs.
0.4391 €
1000 pcs.
0.3987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Common mode chip inductor, SRF4532-1R0Y, Bourns

Features

  • Bifilar wound
  • High common mode impedance
  • RoHS compliant
  • Halogen free

Applications

  • Data and signal lines
  • Telecom devices
  • Consumer electronics
Technical specifications
Ausführung Gleichtaktdrossel
Bauform SMD
Breite 3.2 mm
Gleichstrom 1200 mA
Gleichstromwiderstand 120 mΩ
Höhe 2.8 mm
Induktivität 1 µH
Länge 4.5 mm
Toleranz -30/+50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes