SRN1060-330M | Bourns Electronics GmbH

Power choke, SMD, 33 µH, SRN1060-330M

Order No.: 05D5634
EAN: 4099879998200
MPN:
SRN1060-330M
Series: SRN1060
SRN1060-330M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
571.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.4760 €

Power inductor, SRN1060-330M, Bourns

Features

  • Semi-shielded construction
  • High inductance
  • Ferrite core
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 9.8 mm
Gleichstromwiderstand 72 mΩ
Gütefaktor Q Q 16
Höhe 6 mm
Induktivität 33 µH
Länge 10 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 2.8 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes