SRN2512-2R2M | Bourns Electronics GmbH
Power choke, SMD, 2.2 µH, SRN2512-2R2M
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Power inductor, SRN2512-2R2M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- Low profile: 1.2 mm
- Miniature size
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 2 mm | |
Gleichstromwiderstand | 102 mΩ | |
Gütefaktor Q | Q 11 | |
Höhe | 1.2 mm | |
Induktivität | 2.2 µH | |
Länge | 2.5 mm | |
Messfrequenz | 1 MHz | |
Sättigungsstrom | 2.7 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |