SRN3012TA-100M | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SRN3012TA-100M

Order No.: 05D5884
EAN: 4099889000535
MPN:
SRN3012TA-100M
Series: SRN3012TA
SRN3012TA-100M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
433.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2166 €

Power inductor, SRN3012TA-100M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs, cellphones
  • Televisions, LCD displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 3 mm
Gleichstromwiderstand 245 mΩ
Gütefaktor Q Q 20
Höhe 1.2 mm
Induktivität 10 µH
Länge 3 mm
Messfrequenz 1 MHz
Sättigungsstrom 0.76 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes