SRN3015-1R0Y | Bourns Electronics GmbH

Power choke, SMD, 1 µH, SRN3015-1R0Y

Order No.: 05D5694
EAN: 4099891559823
MPN:
SRN3015-1R0Y
Series: SRN3015
Bourns Electronics GmbH
SRN3015-1R0Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2142 €

Power inductor, SRN3015-1R0Y, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • Component height 1.5 mm
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs, cellphones
  • Televisions, LCD displays
Technical specifications
Version power choke
Design SMD
Width 3 mm
DC resistance 48 mΩ
Quality Q Q 16
Height 1.5 mm
Inductance 1 µH
Length 3 mm
Measuring frequency 7.96 MHz
Saturation current 2.35 A
Tolerance ±30 %
Logistics
Country of origin MY
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes