SRN3015-1R5Y | Bourns Electronics GmbH

Power choke, SMD, 1.5 µH, SRN3015-1R5Y

Order No.: 05D5695
EAN: 4099879998767
MPN:
SRN3015-1R5Y
Series: SRN3015
SRN3015-1R5Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2678 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
535.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2678 €

Power inductor, SRN3015-1R5Y, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • Component height 1.5 mm
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs, cellphones
  • Televisions, LCD displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 3 mm
Gleichstromwiderstand 66 mΩ
Gütefaktor Q Q 16
Höhe 1.5 mm
Induktivität 1.5 µH
Länge 3 mm
Messfrequenz 7.96 MHz
Sättigungsstrom 2 A
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes