SRN3015-220M | Bourns Electronics GmbH

Power choke, SMD 1212, 22 µH, 600 mA, SRN3015-220M

Order No.: 76D8197
EAN: 4099889044836
MPN:
SRN3015-220M
Series: SRN3015
SRN3015-220M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2678 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
535.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2678 €

SMD power inductor, semi-shielded, type Bourns SRN2010.

Measuring frequency: 1.0 MHz at 0.1 V. Operating temperatures: –55 to +125 °C. Tolerance: 20 %. Carrier material: Ferrite.

SMD power choke half shielded type Bourns SRN3015.

Operating temperature: –40 to +125 °C, Dimensions: 3,0 x 3,0 x 1,5 mm, Carrier material: Ferrite. Table data: Type, Inductance, Rated current, max. DC resistance, Measuring frequency, Quality factor Q, Resonance frequency, Tolerance.

Technical attributes (type, rated inductance, rated current, max. DC resistance): SRN3015-220M, 22 µH, 0,58 A, 622 mOhm, 2,52 MHz, Q 17, 16 MHz, 20 %

Technical specifications
Ausführung Leistungsdrossel
Induktivität 22 µH
Gleichstrom 600 mA
Toleranz ±20 %
Gleichstromwiderstand 622 mΩ
Sättigungsstrom 580 mA
Messfrequenz 2.52 MHz
Gütefaktor Q Q 26
Bauform SMD 1212
Länge 3 mm
Breite 3 mm
Höhe 1.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes