SRN3015TA-2R2M | Bourns Electronics GmbH

Power choke, SMD, 2.2 µH, SRN3015TA-2R2M

Order No.: 05D5678
EAN: 4099879998613
MPN:
SRN3015TA-2R2M
Series: SRN3015TA
SRN3015TA-2R2M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2796 €

Power inductor, SRN3015TA-2R2M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 3 mm
Gleichstromwiderstand 60 mΩ
Gütefaktor Q Q 12
Höhe 1.5 mm
Induktivität 2.2 µH
Länge 3 mm
Messfrequenz 100 kHz
Sättigungsstrom 1.7 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes