SRN4018-220M | Bourns Electronics GmbH

Power choke, SMD, 22 µH, SRN4018-220M

Order No.: 05D5542
EAN: 4099879997319
MPN:
SRN4018-220M
Series: SRN4018
SRN4018-220M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
599.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1999 €

Power inductor, SRN4018-220M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • High rated current
  • Miniature size
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs, cellphones
  • Televisions, LCD displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 4 mm
Gleichstromwiderstand 348 mΩ
Gütefaktor Q Q 11
Höhe 1.88 mm
Induktivität 22 µH
Länge 4 mm
Messfrequenz 2.52 kHz
Sättigungsstrom 0.95 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes