SRN4018TA-330M | Bourns Electronics GmbH

Power choke, SMD, 33 µH, SRN4018TA-330M

Order No.: 05D5518
EAN: 4099879997104
MPN:
SRN4018TA-330M
Series: SRN4018TA
SRN4018TA-330M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
838.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2796 €

Power inductor, SRN4018TA-330M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 4 mm
Gleichstromwiderstand 405 mΩ
Höhe 1.8 mm
Induktivität 33 µH
Länge 4 mm
Sättigungsstrom 0.75 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes