SRN4026-101M | Bourns Electronics GmbH

Power choke, SMD, 100 µH, SRN4026-101M

Order No.: 05D5546
EAN: 4099879997357
MPN:
SRN4026-101M
Series: SRN4026
SRN4026-101M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
760.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2535 €

Power inductor, SRN4026-101M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs, cellphones
  • Televisions, LCD displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 4 mm
Gleichstromwiderstand 1.2 Ω
Gütefaktor Q Q 30
Höhe 2.5 mm
Induktivität 100 µH
Länge 4 mm
Messfrequenz 0.796 MHz
Sättigungsstrom 0.3 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes