SRN5040-3R3M | Bourns Electronics GmbH
Power choke, SMD, 3.3 µH, SRN5040-3R3M
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Power inductor, SRN5040-3R3M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 5 mm | |
Gleichstromwiderstand | 27 mΩ | |
Gütefaktor Q | Q 20 | |
Höhe | 4 mm | |
Induktivität | 3.3 µH | |
Länge | 5 mm | |
Sättigungsstrom | 3.8 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |