SRN5040TA-101K | Bourns Electronics GmbH
Power choke, SMD, 100 µH, SRN5040TA-101K
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power inductor, SRN5040TA-101K, Bourns
Features
- Semi-shielded construction
- Ferrite core
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 100 µH | |
| Tolerance | ±10 % | |
| DC resistance | 560 mΩ | |
| Saturation current | 0.75 A | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 4.95 mm | |
| Width | 4.95 mm | |
| Height | 3.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |