SRN5040TA-220M | Bourns Electronics GmbH

Power choke, SMD, 22 µH, SRN5040TA-220M

Order No.: 05D5782
EAN: 4099879999542
MPN:
SRN5040TA-220M
Series: SRN5040TA
SRN5040TA-220M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
517.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.3451 €

Power inductor, SRN5040TA-220M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power supplies
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 4.95 mm
Gleichstromwiderstand 123 mΩ
Gütefaktor Q Q 15
Höhe 3.9 mm
Induktivität 22 µH
Länge 4.95 mm
Sättigungsstrom 1.61 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes