SRN6028-220M | Bourns Electronics GmbH
Power choke, SMD, 22 µH, SRN6028-220M
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: On Request **
Power inductor, SRN6028-220M, Bourns
Features
- Semi-shielded construction
- Ferrite core
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 6 mm | |
Gleichstromwiderstand | 162 mΩ | |
Gütefaktor Q | Q 18 | |
Höhe | 2.8 mm | |
Induktivität | 22 µH | |
Länge | 6 mm | |
Sättigungsstrom | 1.3 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |