SRN6028-470M | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SRN6028-470M

Order No.: 05D5683
EAN: 4099879998668
MPN:
SRN6028-470M
Series: SRN6028
Bourns Electronics GmbH
SRN6028-470M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.2404 €

Power inductor, SRN6028-470M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs, cellphones
  • Televisions, LCD displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6 mm
Gleichstromwiderstand 360 mΩ
Gütefaktor Q Q 11
Höhe 2.8 mm
Induktivität 47 µH
Länge 6 mm
Sättigungsstrom 1 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes