SRN6045-100M | Bourns Electronics GmbH
Power choke, SMD, 10 µH, 2.5 A, SRN6045-100M
Unit Price (€ / pc.)
0.4998 € *
Available: 440 pcs.
Leadtime: 16 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
50 pcs.
0.3808 €
250 pcs.
0.2975 €
500 pcs.
0.2761 €
1000 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, SRN6045-100M, BOURNS
Features
- Semi-shielded construction
- High rated current
- Component height 4.5 mm
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 6 mm | |
Gleichstrom | 2.5 A | |
Gleichstromwiderstand | 58.6 mΩ | |
Gütefaktor Q | Q 17 | |
Höhe | 4.5 mm | |
Induktivität | 10 µH | |
Länge | 6 mm | |
Messfrequenz | 2.52 MHz | |
Sättigungsstrom | 3 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |