SRN6045-150M | Bourns Electronics GmbH

Power choke, SMD, 15 µH, SRN6045-150M

Order No.: 85D346
EAN: 4099889048032
MPN:
SRN6045-150M
Series: SRN6045TA
SRN6045-150M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
478.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2392 €

Power inductor, SRN6045-150M, BOURNS

Features

  • Semi-shielded construction
  • High rated current
  • Component height 4.5 mm
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6 mm
Gleichstromwiderstand 95.8 mΩ
Gütefaktor Q Q 17
Höhe 4.5 mm
Induktivität 15 µH
Länge 6 mm
Messfrequenz 13 MHz
Sättigungsstrom 2.3 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes