SRN6045-330M | Bourns Electronics GmbH
Power choke, SMD, 33 µH, 1.4 A, SRN6045-330M
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 16 Weeks
Power inductor, SRN6045-330M, BOURNS
Features
- Semi-shielded construction
- High rated current
- Component height 4.5 mm
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- Televisions, LCD displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 33 µH | |
| DC current | 1.4 A | |
| Tolerance | ±20 % | |
| DC resistance | 188 mΩ | |
| Saturation current | 1.5 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 17 | |
| Design | SMD | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |