SRN6045-470M | Bourns Electronics GmbH

Power choke, SMD, 47 µH, 1.1 A, SRN6045-470M

Order No.: 76D8177
EAN: 4099889044744
MPN:
SRN6045-470M
Series: SRN6045
Bourns Electronics GmbH
SRN6045-470M Bourns Electronics GmbH Fixed Inductors Image 1
SRN6045-470M Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2380 €

Power inductor, SRN6045-470M, BOURNS

Features

  • Semi-shielded construction
  • High rated current
  • Component height 4.5 mm
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Version power choke
Design SMD
Width 6 mm
DC current 1.1 A
DC resistance 257 mΩ
Quality Q Q 13
Height 4.5 mm
Inductance 47 µH
Length 6 mm
Measuring frequency 2.52 MHz
Saturation current 1 A
Tolerance ±20 %
Logistics
Country of origin TW
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes