SRN6045-6R8Y | Bourns Electronics GmbH
Power choke, SMD, 6.8 µH, SRN6045-6R8Y
Unit Price (€ / pc.)
0.5653 € *
Available: 1,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5653 €
10 pcs.
0.4034 €
100 pcs.
0.3368 €
500 pcs.
0.2927 €
1000 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, SRN6045-6R8Y, Bourns
Features
- Semi-shielded construction
- Ferrite core
- High rated current
- Component height: 4.5 mm
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 6 mm | |
Gleichstromwiderstand | 47.3 mΩ | |
Gütefaktor Q | Q 15 | |
Höhe | 4.5 mm | |
Induktivität | 6.8 µH | |
Länge | 6 mm | |
Sättigungsstrom | 3.8 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |