SRN6045TA-1R5Y | Bourns Electronics GmbH
Power choke, SMD, 1.5 µH, SRN6045TA-1R5Y
Unit Price (€ / pc.)
0.2642 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power inductor, SRN6045TA-1R5Y, Bourns
Features
- Semi-shielded construction
- Ferrite core
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1.5 µH | |
| Tolerance | ±30 % | |
| DC resistance | 11.7 mΩ | |
| Saturation current | 12 A | |
| Quality Q | Q 15 | |
| Design | SMD | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |