SRN6045TA-2R2Y | Bourns Electronics GmbH

Power choke, SMD, 2.2 µH, SRN6045TA-2R2Y

Order No.: 05D5614
EAN: 4099879998002
MPN:
SRN6045TA-2R2Y
Series: SRN6045TA
SRN6045TA-2R2Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
666.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3332 €

Power inductor, SRN6045TA-2R2Y, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6 mm
Gleichstromwiderstand 15 mΩ
Gütefaktor Q Q 15
Höhe 4.2 mm
Induktivität 2.2 µH
Länge 6 mm
Sättigungsstrom 9.5 A
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes