SRN6045TA-4R7M | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SRN6045TA-4R7M

Order No.: 85D345
EAN: 4099889048025
MPN:
SRN6045TA-4R7M
Series: SRN6045TA
SRN6045TA-4R7M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
528.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2642 €

Power inductor, SRN6045TA-4R7M, BOURNS

Features

  • Semi-shielded construction
  • Ferrite core
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Digital video cameras
  • Televisions, LCD displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6 mm
Gleichstromwiderstand 26 mΩ
Gütefaktor Q Q 15
Höhe 4.2 mm
Induktivität 4.7 µH
Länge 6 mm
Messfrequenz 40 MHz
Sättigungsstrom 6.8 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes