SRN8040-3R3Y | Bourns Electronics GmbH
Power choke, SMD, 3.3 µH, SRN8040-3R3Y
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Power inductor, SRN8040-3R3Y, Bourns
Features
- Semi-shielded construction
- Ferrite core
- High rated current
- Component height: 4 mm
- RoHS compliant
Applications
- DC/DC converters
- Notebook computers
- Digital video cameras
- HDDs, cellphones
- Televisions, LCD displays
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 7.9 mm | |
Gleichstromwiderstand | 21 mΩ | |
Gütefaktor Q | Q 13 | |
Höhe | 4 mm | |
Induktivität | 3.3 µH | |
Länge | 8.15 mm | |
Messfrequenz | 7.96 MHz | |
Sättigungsstrom | 5.5 A | |
Toleranz | ±30 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |