SRN8040-680M | Bourns Electronics GmbH

Power choke, SMD, 68 µH, SRN8040-680M

Order No.: 05D5854
EAN: 4099889000238
MPN:
SRN8040-680M
SRN8040-680M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
452.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4522 €

Power inductor, SRN8040-680M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • High rated current
  • Component height: 4 mm
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs, cellphones
  • Televisions, LCD displays
Technical specifications
Filter Property Value
Version power choke
Inductance 68 µH
Tolerance ±20 %
DC resistance 275 mΩ
Saturation current 1.2 A
Measuring frequency 2.52 MHz
Quality Q Q 20
Design SMD
Length 8.15 mm
Width 7.9 mm
Height 4 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes