SRN8040-8R2Y | Bourns Electronics GmbH

Power choke, SMD, 8.2 µH, SRN8040-8R2Y

Order No.: 05D5856
EAN: 4099889000252
MPN:
SRN8040-8R2Y
Series: SRN8040
SRN8040-8R2Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
452.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4522 €

Power inductor, SRN8040-8R2Y, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • High rated current
  • Component height: 4 mm
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs, cellphones
  • Televisions, LCD displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 7.9 mm
Gleichstromwiderstand 45 mΩ
Gütefaktor Q Q 13
Höhe 4 mm
Induktivität 8.2 µH
Länge 8.15 mm
Messfrequenz 7.96 MHz
Sättigungsstrom 4 A
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes