SRN8040TA-100M | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SRN8040TA-100M

Order No.: 05D5793
EAN: 4099879999658
MPN:
SRN8040TA-100M
Series: SRN8040
SRN8040TA-100M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
499.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4998 €

Power inductor, SRN8040TA-100M, Bourns

Features

  • Semi-shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 8 mm
Gleichstromwiderstand 33 mΩ
Gütefaktor Q Q 15
Höhe 4.2 mm
Induktivität 10 µH
Länge 8 mm
Sättigungsstrom 5 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes