SRP1038A-4R7M | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SRP1038A-4R7M

Order No.: 05D5760
EAN: 4099879999351
MPN:
SRP1038A-4R7M
Series: SRP1038A
SRP1038A-4R7M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
487.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.9758 €

Power inductor, SRP1038A-4R7M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Automotive systems
  • Power supplies
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 10 mm
Gleichstromwiderstand 15.5 mΩ
Gütefaktor Q Q 20
Höhe 3.8 mm
Induktivität 4.7 µH
Länge 11 mm
Sättigungsstrom 17 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes