SRP1040VA-4R7M | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SRP1040VA-4R7M

Order No.: 05D5585
EAN: 4099879997715
MPN:
SRP1040VA-4R7M
Series: SRP1040VA
SRP1040VA-4R7M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
618.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.2376 €

Power inductor, SRP1040VA-4R7M, Bourns

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 10 mm
Gleichstromwiderstand 15.3 mΩ
Gütefaktor Q Q 15
Höhe 3.8 mm
Induktivität 4.7 µH
Länge 11 mm
Sättigungsstrom 15 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes