SRP1238A-100M | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SRP1238A-100M

Order No.: 05D5720
EAN: 4099879998989
MPN:
SRP1238A-100M
Series: SRP1238A
SRP1238A-100M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
511.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.0234 €

Power inductor, SRP1238A-100M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • RoHS compliant
  • Halogen free
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12.5 mm
Gleichstromwiderstand 34 mΩ
Gütefaktor Q Q 20
Höhe 3.3 mm
Induktivität 10 µH
Länge 13.5 mm
Sättigungsstrom 14 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes