SRP1245A-220M | Bourns Electronics GmbH

Power choke, SMD, 22 µH, SRP1245A-220M

Order No.: 05D5644
EAN: 4099879998309
MPN:
SRP1245A-220M
Series: SRP1245A
SRP1245A-220M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.2138 €

Power inductor, SRP1245A-220M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • RoHS compliant
  • Halogen free
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12.5 mm
Gleichstromwiderstand 58 mΩ
Gütefaktor Q Q 20
Höhe 4.8 mm
Induktivität 22 µH
Länge 13.5 mm
Sättigungsstrom 10 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes