SRP1265A-470M | Bourns Electronics GmbH

Power choke, SMD, 47 µH, 6.5 A, SRP1265A-470M

Order No.: 76D8061
EAN: 4099889044652
MPN:
SRP1265A-470M
Series: SRP1265A
SRP1265A-470M Bourns Electronics GmbH Fixed Inductors Image 1
SRP1265A-470M Bourns Electronics GmbH Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 350 pcs.
Leadtime: 18 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.6660 €
100 pcs.
1.4161 €
250 pcs.
1.2852 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, SRP1265A-470M, BOURNS

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12.5 mm
Gleichstrom 6.5 A
Gleichstromwiderstand 90 mΩ
Gütefaktor Q Q 20
Höhe 6.2 mm
Induktivität 47 µH
Länge 13.5 mm
Messfrequenz 100 kHz
Sättigungsstrom 9.5 A
Toleranz ±20 %
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes