SRP2510A-4R7M | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SRP2510A-4R7M

Order No.: 05D5496
EAN: 4099879996916
MPN:
SRP2510A-4R7M
Series: SRP2510A
SRP2510A-4R7M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
913.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3046 €

Power inductor, SRP2510A-4R7M, Bourns

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low profile
  • Wirewound

Applications

  • DC/DC converters
  • Power supplies
  • Smartphones
  • HDD/SSD
  • Miniature mobile electronic devices
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 2 mm
Gleichstromwiderstand 262 mΩ
Gütefaktor Q Q 35
Höhe 1 mm
Induktivität 4.7 µH
Länge 2.5 mm
Messfrequenz 1 MHz
Sättigungsstrom 1.8 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes