SRP2512A-1R0M | Bourns Electronics GmbH

Power choke, SMD, 1 µH, SRP2512A-1R0M

Order No.: 05D5482
EAN: 4099879996787
MPN:
SRP2512A-1R0M
Series: SRP2512A
SRP2512A-1R0M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3332 €

Power inductor, SRP2512A-1R0M, Bourns

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low profile
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Smartphones
  • HDD/SSD
  • Miniature mobile electronic devices
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 2 mm
Gleichstromwiderstand 49 mΩ
Höhe 1.2 mm
Induktivität 1 µH
Länge 2.5 mm
Messfrequenz 1 MHz
Sättigungsstrom 4.4 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes