SRP3020TA-100M | Bourns Electronics GmbH
Power choke, SMD, 10 µH, SRP3020TA-100M
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Power inductor, SRP3020TA-100M, Bourns
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- AEC-Q200 compliant
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 3.2 mm | |
Gleichstromwiderstand | 422 mΩ | |
Gütefaktor Q | Q 10 | |
Höhe | 1.8 mm | |
Induktivität | 10 µH | |
Länge | 3.5 mm | |
Sättigungsstrom | 1.6 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |