SRP3020TA-2R2M | Bourns Electronics GmbH
Power choke, SMD, 2.2 µH, SRP3020TA-2R2M
Order No.: 05D5392
EAN: 4099879995926
MPN:
SRP3020TA-2R2M
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRP3020TA-2R2M, Bourns
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- AEC-Q200 compliant
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.2 µH | |
| Tolerance | ±20 % | |
| DC resistance | 75 mΩ | |
| Saturation current | 3.7 A | |
| Quality Q | Q 10 | |
| Design | SMD | |
| Length | 3.5 mm | |
| Width | 3.2 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |