SRP4012TA-1R0M | Bourns Electronics GmbH
Power choke, SMD, 1 µH, SRP4012TA-1R0M
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Power inductor, SRP4012TA-1R0M, Bourns
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Low profile
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 4.06 mm | |
Gleichstromwiderstand | 47 mΩ | |
Gütefaktor Q | Q 10 | |
Höhe | 1 mm | |
Induktivität | 1 µH | |
Länge | 4.45 mm | |
Sättigungsstrom | 6 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |