SRP4012TA-4R7M | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SRP4012TA-4R7M

Order No.: 05D5378
EAN: 4099879995810
MPN:
SRP4012TA-4R7M
SRP4012TA-4R7M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,951.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.7378 €

Power inductor, SRP4012TA-4R7M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Low profile
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Filter Property Value
Version power choke
Inductance 4.7 µH
Tolerance ±20 %
DC resistance 145 mΩ
Saturation current 2.5 A
Quality Q Q 10
Design SMD
Length 4.45 mm
Width 4.06 mm
Height 1 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes